Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.510 |
| 5+ | $5.240 |
| 10+ | $4.800 |
| 25+ | $4.360 |
| 50+ | $4.070 |
Price for:Each
Minimum: 1
Multiple: 1
$5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoKS3-1/8-I
Newark Part No.76AH0828
Product RangeKS
Technical Datasheet
Fitting TypeQuick Coupling Plug
Pneumatic ConnectionG1/8
Operating Pressure Max12bar
Tubing Outer Diameter-
Fitting MaterialBrass
Product RangeKS
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Quick Coupling Plug
Operating Pressure Max
12bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
G1/8
Tubing Outer Diameter
-
Product Range
KS
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

