Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.190 |
| 5+ | $20.180 |
| 10+ | $18.490 |
| 25+ | $16.800 |
| 50+ | $15.670 |
Price for:Each
Minimum: 1
Multiple: 1
$21.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoKD4-1/4-I
Newark Part No.76AH0824
Product RangeKD
Technical Datasheet
Fitting TypeQuick Coupling Socket
Pneumatic ConnectionG1/4
Operating Pressure Max12bar
Tubing Outer Diameter-
Fitting MaterialBrass
Product RangeKD
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Quick Coupling Socket
Operating Pressure Max
12bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
G1/4
Tubing Outer Diameter
-
Product Range
KD
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

