Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.860 |
| 5+ | $56.980 |
| 10+ | $52.830 |
| 25+ | $50.070 |
| 50+ | $47.580 |
| 100+ | $44.810 |
Price for:Each
Minimum: 1
Multiple: 1
$60.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoGRU-1/4-B
Newark Part No.78AH7243
Product RangeGRU
Technical Datasheet
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Flow Rate1500l/min
Pneumatic Connection Method-
Pneumatic Mounting TypeScrew-In
Operating Pressure Min0bar
Operating Temperature Max70°C
Operating Temperature Min-10°C
Product RangeGRU
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pneumatic Connection
G1/4
Flow Rate
1500l/min
Pneumatic Mounting Type
Screw-In
Operating Temperature Max
70°C
Product Range
GRU
Operating Pressure Max
10bar
Pneumatic Connection Method
-
Operating Pressure Min
0bar
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate