Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.300 |
| 5+ | $45.430 |
| 10+ | $41.120 |
| 25+ | $39.110 |
| 50+ | $37.090 |
| 100+ | $34.940 |
Price for:Each
Minimum: 1
Multiple: 1
$47.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoGRLA-3/8-QS-10-D
Newark Part No.76AH0402
Product RangeGRLA
Technical Datasheet
Pneumatic ConnectionQS-10, G3/8
Operating Pressure Max10bar
Flow Rate900l/min
Pneumatic Connection MethodPush-In Connector
Pneumatic Mounting TypeScrew-In
Operating Pressure Min200mbar
Operating Temperature Max-10°C
Operating Temperature Min60°C
Product RangeGRLA
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pneumatic Connection
QS-10, G3/8
Flow Rate
900l/min
Pneumatic Mounting Type
Screw-In
Operating Temperature Max
-10°C
Product Range
GRLA
Operating Pressure Max
10bar
Pneumatic Connection Method
Push-In Connector
Operating Pressure Min
200mbar
Operating Temperature Min
60°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate