Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part No8001214Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AH2729
Product RangeSPAU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $252.750 |
| 5+ | $239.870 |
| 10+ | $230.280 |
| 25+ | $218.370 |
| 50+ | $205.770 |
Price for:Each
Minimum: 1
Multiple: 1
$252.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No8001214Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AH2729
Product RangeSPAU Series
Technical Datasheet
Pressure TypeRelative
Pressure Port TypePush-In Connector
Operating Pressure Min0psi
Operating Pressure Max-14.5psi
Pressure Port Size4mm
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min20VDC
Supply Voltage Max30VDC
Media TypeCompressed Air, Inert Gas
Output InterfaceIO-Link
Sensor Output TypeAnalogue, Digital
Housing Material-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSPAU Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
0psi
Pressure Port Size
4mm
Supply Voltage Min
20VDC
Media Type
Compressed Air, Inert Gas
Sensor Output Type
Analogue, Digital
Operating Temperature Min
0°C
Product Range
SPAU Series
Pressure Port Type
Push-In Connector
Operating Pressure Max
-14.5psi
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
30VDC
Output Interface
IO-Link
Housing Material
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
