Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part No533342
Newark Part No.67AK7067
Product RangeVMPA Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $146.900 |
| 5+ | $139.870 |
| 10+ | $128.150 |
| 25+ | $116.430 |
| 50+ | $108.610 |
Price for:Each
Minimum: 1
Multiple: 1
$146.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No533342
Newark Part No.67AK7067
Product RangeVMPA Series
Technical Datasheet
Valve Function5/2 Way
Pneumatic Connection-
Operating Pressure Max10bar
Supply Voltage Max24VDC
Pneumatic Mounting Type-
Pneumatic Connection Method-
Flow Rate360l/min
Operating Temperature Min-10°C
Operating Temperature Max50°C
Operating Pressure Min-0.9bar
Product RangeVMPA Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Function
5/2 Way
Operating Pressure Max
10bar
Pneumatic Mounting Type
-
Flow Rate
360l/min
Operating Temperature Max
50°C
Product Range
VMPA Series
Pneumatic Connection
-
Supply Voltage Max
24VDC
Pneumatic Connection Method
-
Operating Temperature Min
-10°C
Operating Pressure Min
-0.9bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
