Print Page
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.390 |
| 5+ | $12.660 |
| 10+ | $12.060 |
| 25+ | $11.190 |
| 50+ | $10.400 |
| 100+ | $9.660 |
| 250+ | $8.870 |
Price for:Each
Minimum: 1
Multiple: 1
$13.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FESTO |
|---|---|
| Manufacturer Part No | 153105Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 75AH9701 |
| Product Range | QSLV |
| Technical Datasheet | |
| Fitting Type | Push-In L-Fitting |
| Pneumatic Connection | R1/2 |
| Operating Pressure Max | 14bar |
| Tubing Outer Diameter | 12mm |
| Fitting Material | PBT (Polybutylene Terephthalate) |
| Product Range | QSLV |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Fitting Type | Push-In L-Fitting |
|---|---|
| Operating Pressure Max | 14bar |
| Fitting Material | PBT (Polybutylene Terephthalate) |
| SVHC | Lead (21-Jan-2025) |
| Pneumatic Connection | R1/2 |
|---|---|
| Tubing Outer Diameter | 12mm |
| Product Range | QSLV |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

