Print Page
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 5+ | $2.040 |
| 10+ | $1.870 |
| 25+ | $1.700 |
| 50+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No153004
Newark Part No.75AH9601
Product RangeQS
Technical Datasheet
Fitting TypePush-In Straight Connector
Pneumatic ConnectionR1/8
Operating Pressure Max14bar
Tubing Outer Diameter8mm
Fitting MaterialBrass
Product RangeQS
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Push-In Straight Connector
Operating Pressure Max
14bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
R1/8
Tubing Outer Diameter
8mm
Product Range
QS
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

