Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part No152609Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AK4841
Product RangeVASB Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.960 |
| 5+ | $113.910 |
| 10+ | $108.340 |
| 25+ | $101.620 |
| 50+ | $94.570 |
| 100+ | $88.420 |
Price for:Each
Minimum: 1
Multiple: 1
$123.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No152609Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AK4841
Product RangeVASB Series
Technical Datasheet
Suction Cup TypeRound Bellows
Suction Cup Diameter125mm
Effective Suction Diameter125mm
Port SizeG3/8
Suction Cup MaterialNBR (Nitrile Butadiene Rubber)
Product RangeVASB Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Suction Cup Type
Round Bellows
Effective Suction Diameter
125mm
Suction Cup Material
NBR (Nitrile Butadiene Rubber)
SVHC
No SVHC (25-Jun-2020)
Suction Cup Diameter
125mm
Port Size
G3/8
Product Range
VASB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
