Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part No150391
Newark Part No.75AH9574
Product RangeSIEN Series
Your Part Number
39 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $72.920 | $47.430 |
| 5+ | $69.410 | $47.430 |
| 10+ | $63.560 | $47.430 |
| 25+ | $57.710 | $47.430 |
| 50+ | $53.810 | $47.430 |
Price for:Each
Minimum: 1
Multiple: 1
$47.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No150391
Newark Part No.75AH9574
Product RangeSIEN Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom1.5mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NC
Sensor Case / PackageCylindrical M8 Thread
Sensor Terminals3 Pin M8 Connector
Sensor Body MaterialBrass
IP RatingIP65, IP67
IP RatingIP65, IP67
Operating Temperature Min-25°C
Product RangeSIEN Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
1.5mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
Brass
IP Rating
IP65, IP67
Product Range
SIEN Series
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NC
Sensor Terminals
3 Pin M8 Connector
IP Rating
IP65, IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
