Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.260 |
| 5+ | $47.850 |
| 10+ | $43.840 |
| 25+ | $39.830 |
| 50+ | $37.160 |
Price for:Each
Minimum: 1
Multiple: 1
$50.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No10353
Newark Part No.75AH9295
Product RangeGRE
Technical Datasheet
Pneumatic ConnectionG1/2
Operating Pressure Max10bar
Flow Rate3600l/min
Pneumatic Connection Method-
Pneumatic Mounting TypeScrew-In
Operating Pressure Min0bar
Operating Temperature Max-10°C
Operating Temperature Min70°C
Product RangeGRE
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pneumatic Connection
G1/2
Flow Rate
3600l/min
Pneumatic Mounting Type
Screw-In
Operating Temperature Max
-10°C
Product Range
GRE
Operating Pressure Max
10bar
Pneumatic Connection Method
-
Operating Pressure Min
0bar
Operating Temperature Min
70°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

