Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoTX36/23/15-3E25Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70C0956
Your Part Number
2,030 In Stock
2,660 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 10+ | $2.850 |
| 25+ | $2.430 |
| 50+ | $2.210 |
| 100+ | $2.070 |
| 500+ | $1.960 |
| 1000+ | $1.920 |
| 2500+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoTX36/23/15-3E25Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70C0956
Technical Datasheet
Core TypeToroid
Core Size-
Core Material Grade3E25
For Use With-
Effective Magnetic Path Length89.7mm
Ae Effective Cross Section Area97.5mm²
Inductance Factor Al7.39µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
Toroid
Core Material Grade
3E25
Effective Magnetic Path Length
89.7mm
Inductance Factor Al
7.39µH
SVHC
No SVHC (17-Jan-2023)
Core Size
-
For Use With
-
Ae Effective Cross Section Area
97.5mm²
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
