Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoTX36/23/10-3C90
Newark Part No.63R5852
Product RangeTX36/23/10 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoTX36/23/10-3C90
Newark Part No.63R5852
Product RangeTX36/23/10 Series
Technical Datasheet
Core TypeToroid
Core SizeTX36/23/10
For Use WithTX36/23/10
Core Material Grade3C90
Effective Magnetic Path Length89.7mm
Ae Effective Cross Section Area64.9mm²
Inductance Factor Al2.06µH
Product RangeTX36/23/10 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The Ferrite Toroids from Ferroxcube are ring shape cores. This toroid is the optimal shape for magnetic induction, due to its perfectly closed magnetic circuit and homogenous cross section achieves highest inductance per turn (AL factor). The core shape is specially suitable for common mode chokes, transformers, baluns and other applications where high inductance is required. Coating on the core provides breakdown voltage protection depending on core size and ferrite material.
- Available in range of sizes from 2.5mm to 152mm
- Smooth and soft chamfered edges optimal for winding without damaging the wire isolation
- Epoxy, nylon or parylene C, lacquer coating
- Energy storage performance can be optimized by gapping the core
Applications
Industrial
Technical Specifications
Core Type
Toroid
For Use With
TX36/23/10
Effective Magnetic Path Length
89.7mm
Inductance Factor Al
2.06µH
SVHC
No SVHC (07-Jul-2017)
Core Size
TX36/23/10
Core Material Grade
3C90
Ae Effective Cross Section Area
64.9mm²
Product Range
TX36/23/10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate