Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoPLT18/10/2-3C95
Newark Part No.24W6649
Your Part Number
Technical Datasheet
1,240 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.610 |
Price for:Each
Minimum: 5
Multiple: 5
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoPLT18/10/2-3C95
Newark Part No.24W6649
Technical Datasheet
Applications-
Length18mm
Product Length18mm
Width10mm
Inner Diameter-
Frequency Min-
Thickness2mm
Frequency Max-
Power Reference (kW)-
Operating Temperature Range-
Impedance-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Applications
-
Product Length
18mm
Inner Diameter
-
Thickness
2mm
Power Reference (kW)
-
Impedance
-
Automotive Qualification Standard
-
Length
18mm
Width
10mm
Frequency Min
-
Frequency Max
-
Operating Temperature Range
-
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability