Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoEP7-3E6
Newark Part No.72C3046
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.214 |
| 10+ | $0.214 |
| 25+ | $0.214 |
| 50+ | $0.214 |
| 100+ | $0.214 |
| 500+ | $0.214 |
| 1000+ | $0.214 |
| 2500+ | $0.214 |
Price for:1 Pair
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoEP7-3E6
Newark Part No.72C3046
Technical Datasheet
Core Type-
Core SizeEP7
Core Material Grade3E6
For Use With-
Effective Magnetic Path Length15.5mm
Ae Effective Cross Section Area10.7mm²
Inductance Factor Al5.8µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
-
Core Material Grade
3E6
Effective Magnetic Path Length
15.5mm
Inductance Factor Al
5.8µH
SVHC
No SVHC (17-Jan-2023)
Core Size
EP7
For Use With
-
Ae Effective Cross Section Area
10.7mm²
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate