Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerFDK
Manufacturer Part NoCR12600SE
Newark Part No.15C6533
Technical Datasheet
Battery Voltage3V
Battery Size Code-
Battery TechnologyLithium
External Diameter12mm
Battery Capacity1.4Ah
Battery TerminalsRaised Positive and Flat Negative
External Height60mm
External Width-
Pack Quantity1
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The CR12600SE is a 3V/1.4Ah Non-rechargeable Battery features a lithium technology, raised positive and flat negative terminals. Stainless tab and nickel wire are solder-plated, provided with insulating tube. High capacity cylinder type unit cell batteries are not nickel-plated. Use with connection terminals.
- High capacity
Applications
Portable Devices
Warnings
Do not use unit cells directly.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
1.4Ah
External Height
60mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
-
External Diameter
12mm
Battery Terminals
Raised Positive and Flat Negative
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
