Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSCE18110101-60Copy
Newark Part No.01AM0513
Product RangeSCE18110101 Series
Your Part Number
988 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $288.290 |
Price for:Each
Minimum: 1
Multiple: 1
$288.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSCE18110101-60Copy
Newark Part No.01AM0513
Product RangeSCE18110101 Series
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric1.5m
Coaxial Cable TypeLL142
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorGreen
Product RangeSCE18110101 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.5m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
SCE18110101 Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
LL142
Connector Type B
SMA Plug
Jacket Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
