Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMTC604-24Copy
Newark Part No.98AK2202
Product RangeFMTC604 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $138.490 |
Price for:Each
Minimum: 1
Multiple: 1
$138.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMTC604-24Copy
Newark Part No.98AK2202
Product RangeFMTC604 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorF-Type Plug to F-Type Jack
Cable Length - Metric610mm
Coaxial Cable TypeFM-SF200LL
Connector Type AF-Type Plug
Connector Type BF-Type Jack
Impedance75ohm
Jacket Color-
Product RangeFMTC604 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
F-Type Plug
Impedance
75ohm
Product Range
FMTC604 Series
Connector to Connector
F-Type Plug to F-Type Jack
Coaxial Cable Type
FM-SF200LL
Connector Type B
F-Type Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
