Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMTC603-24Copy
Newark Part No.98AK2198
Product RangeFMTC603 Series
Your Part Number
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $187.570 |
Price for:Each
Minimum: 1
Multiple: 1
$187.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMTC603-24Copy
Newark Part No.98AK2198
Product RangeFMTC603 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorF-Type Plug to F-Type Plug
Cable Length - Metric610mm
Coaxial Cable TypeFM-SF200LL
Connector Type AF-Type Plug
Connector Type BF-Type Plug
Impedance75ohm
Jacket Color-
Product RangeFMTC603 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
F-Type Plug
Impedance
75ohm
Product Range
FMTC603 Series
Connector to Connector
F-Type Plug to F-Type Plug
Coaxial Cable Type
FM-SF200LL
Connector Type B
F-Type Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
