| Quantity | Price |
|---|---|
| 1+ | $1,661.730 |
Product Information
Product Overview
FMSW6592 is a Single Pole Double Throw (SPDT) electromechanical relay switch module. It operates across wide frequency range of DC to 18GHz and can handle up to 100W of CW input power in a break before make condition. The 50 ohm design is rated for 1M life cycles for high reliability operation and features a latching self-cut off actuator, which maintains its position without continuous power, reducing power consumption and ensuring stable operation even during power loss. Additional features include suppression diodes which limit voltage spikes or reverse current. Impressive performance includes insertion loss of less than 0.8dB max and isolation greater than 60dB min. The rugged and compact package assembly supports N-Type female connectors and terminal solder pins for DC control. Suitable for aerospace & defense, test & measurement, microwave radio systems, military commercial communication systems, research & development, wireless communications, enterprise and IOT applications.
- Latching actuator requires +12V DC bias voltage
- Operates over a temperature range of -25°C to +65°C
- VSWR as low as 1.8:1 max
- Hot switching capability - consult factory
Technical Specifications
18GHz
60dB
-
0.8dB
N Female
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate