| Quantity | Price |
|---|---|
| 1+ | $1,762.44 |
Product Information
Product Overview
FMSW6590 is a Single Pole Double Throw (SPDT) electromechanical relay switch module. It operates across a wide frequency range of DC to 50GHz and can handle up to 100W of CW input power in a break before make condition. The 50 ohm design is rated for 1M life cycles for high reliability operation and features failsafe actuator, which returns actuator to its default position when power is removed, ensuring system remains in a known and safe state. Additional features include TTL control logic, suppression diodes which limit voltage spikes or reverse current, and indicators. Impressive performance includes insertion loss of less than 0.8dB max and isolation greater than 60dB min. The rugged and compact package assembly supports N-Type female connectors and terminal solder pins for DC control. Suitable for aerospace & defense, test & measurement, microwave radio systems, military commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IOT.
- Failsafe actuator requires +12V DC bias voltage
- VSWR as low as 1.8:1 max
- Hot switching capability - consult factory
- Operates over a temperature range of -25°C to +65°C
Technical Specifications
50GHz
60dB
-
0.8dB
N Female
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate