
| Quantity | Price |
|---|---|
| 1+ | $1,568.770 |
| 2+ | $1,477.820 |
Product Information
Product Overview
FMSW6589 is a Single Pole Double Throw (SPDT) electromechanical relay switch module. It operates across a wide frequency range of DC to 18GHz and can handle up to 100W of CW input power in a break before make condition. The 50 ohm design is rated for 1M life cycles for high reliability operation and features a failsafe actuator, which returns the actuator to its default position when power is removed, ensuring the system remains in a known and safe state. Impressive performance includes insertion loss less than 0.8 dB maximum and isolation greater than 60dB minimum. The Failsafe actuator requires +28V DC bias voltage, and operates over a temperature range of -25°C to +65°C. The rugged and compact package assembly supports N-Type Female connectors and terminal solder pins for DC control. Suitable for aerospace & defense, test & measurement, microwave radio systems, military commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IOT.
- TTL logic control
- VSWR as low as 1.8:1 max
- Hot switching capability - consult factory
Technical Specifications
18GHz
60dB
-
0.8dB
N Female
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
