| Quantity | Price |
|---|---|
| 1+ | $4,836.290 |
Product Information
Product Overview
FMSW5018 is a Single Pole Double Throw (SPDT) PIN diode switch module. It operates across a wide frequency band from 8GHz to 18GHz. The 50 ohm reflective design supports TTL compatible driver circuitry for accurate logic control. Impressive typical performance includes 3.2dB insertion loss max, 35dB isolation min, and 250nsec switching speed. The switch requires a bias voltage of +5V DC and has maximum input power handling of up to 150W peak. The rugged and compact package supports field replaceable SMA female RF connectors and solder terminal pins for DC bias voltage and TTL control. The switch is designed for high reliability with a wide operational temperature range of -40°C to +85°C and meets a series of environmental test conditions including altitude, vibration, humidity, and shock.
- VSWR: 2:1 max
- Input IP3: +48dBm typ
- Compact package design withstands up to 95% relative humidity
Technical Specifications
18GHz
35dB
-
3.2dB
SMA Female
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate