| Quantity | Price |
|---|---|
| 1+ | $11,103.400 |
Product Information
Product Overview
FMSW5013 is a Single Pole Four Throw (SP4T) PIN diode switch module. It operates across a wide frequency band from 10MHz to 18GHz. The 50 ohm reflective design supports TTL compatible driver circuitry for accurate logic control. Impressive typical performance includes 4dB insertion loss max, 22dB isolation min, and 500nsec switching speed. The rugged and compact package supports field replaceable SMA female RF connectors and solder terminal pins for DC bias voltage and TTL control. The switch is designed for high reliability with a wide operational temperature range of -40°C to +85°C and meets a series of environmental test conditions including altitude, vibration, humidity and shock. Suitable for aerospace & defense, microwave radio, military & commercial communication, VSAT, SATCOM, test & measurement, wireless infrastructure and fiber optics applications.
- Switch requires a bias voltage of +12V DC
- Current: 150mA at 12V DC
- Maximum input power handling of up to 10W
- VSWR is 2:01 max
- 500ns typ switching time
Technical Specifications
18GHz
22dB
-
4dB
SMA Female
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate