Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMLM2017Copy
Newark Part No.49AM5469
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,282.630 |
Price for:Each
Minimum: 1
Multiple: 1
$3,282.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMLM2017Copy
Newark Part No.49AM5469
Technical Datasheet
RF Limiter TypeHigh Power
Connector Type ASMA Female
Connector Type BSMA Female
Input Power Max-
Operating Frequency Min2GHz
Operating Frequency Max4GHz
Peak Input Power100W
RF Limiter Package TypeConnectorized Module
SVHCTo Be Advised
Technical Specifications
RF Limiter Type
High Power
Connector Type B
SMA Female
Operating Frequency Min
2GHz
Peak Input Power
100W
SVHC
To Be Advised
Connector Type A
SMA Female
Input Power Max
-
Operating Frequency Max
4GHz
RF Limiter Package Type
Connectorized Module
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
