Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0124-24Copy
Newark Part No.89AK0375
Product RangeFMHR0124 Series
Your Part Number
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $354.670 |
Price for:Each
Minimum: 1
Multiple: 1
$354.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0124-24Copy
Newark Part No.89AK0375
Product RangeFMHR0124 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorTNC RP Plug to TNC RP Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG58
Connector Type ATNC RP Plug
Connector Type BTNC RP Plug
Impedance50ohm
Jacket Color-
Product RangeFMHR0124 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
TNC RP Plug
Impedance
50ohm
Product Range
FMHR0124 Series
Connector to Connector
TNC RP Plug to TNC RP Plug
Coaxial Cable Type
RG58
Connector Type B
TNC RP Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
