Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0111-18Copy
Newark Part No.88AK6436
Product RangeFMHR0111 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $254.560 |
Price for:Each
Minimum: 1
Multiple: 1
$254.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0111-18Copy
Newark Part No.88AK6436
Product RangeFMHR0111 Series
Technical Datasheet
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable TypeRG174
Connector Type ASMA RP Plug
Connector Type BTNC RP Plug
Product RangeFMHR0111 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
18"
Coaxial Cable Type
RG174
Connector Type B
TNC RP Plug
SVHC
To Be Advised
Cable Length - Metric
457.2mm
Connector Type A
SMA RP Plug
Product Range
FMHR0111 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
