Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0107-100CMCopy
Newark Part No.88AK6397
Product RangeFMHR0107 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $330.650 |
Price for:Each
Minimum: 1
Multiple: 1
$330.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0107-100CMCopy
Newark Part No.88AK6397
Product RangeFMHR0107 Series
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorSMA RP Plug to SMA Bulkhead Jack
Cable Length - Metric1m
Coaxial Cable TypeRG174
Connector Type ASMA RP Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Color-
Product RangeFMHR0107 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
FMHR0107 Series
Connector to Connector
SMA RP Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG174
Connector Type B
SMA Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
