Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0100-6Copy
Newark Part No.88AK6341
Product RangeFMHR0100 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $299.810 |
Price for:Each
Minimum: 1
Multiple: 1
$299.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0100-6Copy
Newark Part No.88AK6341
Product RangeFMHR0100 Series
Technical Datasheet
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG174
Connector Type ABNC RP Plug
Connector Type ABNC RP Plug
Connector Type BBNC RP Plug
Connector Type BBNC RP Plug
Impedance50ohm
Product RangeFMHR0100 Series
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
RG174
Connector Type A
BNC RP Plug
Connector Type B
BNC RP Plug
Product Range
FMHR0100 Series
Cable Length - Metric
152.4mm
Connector Type A
BNC RP Plug
Connector Type B
BNC RP Plug
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
