Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0098-16Copy
Newark Part No.88AK6318
Product RangeFMHR0098 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $247.010 |
Price for:Each
Minimum: 1
Multiple: 1
$247.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0098-16Copy
Newark Part No.88AK6318
Product RangeFMHR0098 Series
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to TNC RP Plug
Cable Length - Imperial16"
Cable Length - Metric406.4mm
Coaxial Cable TypeRG316
Connector Type ASMA Bulkhead Jack
Connector Type BTNC RP Plug
Impedance50ohm
Product RangeFMHR0098 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to TNC RP Plug
Cable Length - Metric
406.4mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
16"
Coaxial Cable Type
RG316
Connector Type B
TNC RP Plug
Product Range
FMHR0098 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
