Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0097-100CM
Newark Part No.88AK6307
Product RangeFMHR0097 Series
Your Part Number
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $359.240 |
Price for:Each
Minimum: 1
Multiple: 1
$359.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0097-100CM
Newark Part No.88AK6307
Product RangeFMHR0097 Series
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to Connector90° SMA RP Plug to TNC RP Plug
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ASMA RP Right Angle Plug
Connector Type BTNC RP Plug
Impedance50ohm
Jacket Color-
Product RangeFMHR0097 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
SMA RP Right Angle Plug
Impedance
50ohm
Product Range
FMHR0097 Series
Connector to Connector
90° SMA RP Plug to TNC RP Plug
Coaxial Cable Type
RG316
Connector Type B
TNC RP Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
