Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0093-18Copy
Newark Part No.88AK6274
Product RangeFMHR0093 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $290.390 |
Price for:Each
Minimum: 1
Multiple: 1
$290.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0093-18Copy
Newark Part No.88AK6274
Product RangeFMHR0093 Series
Technical Datasheet
Cable Length - Imperial18"
Connector Type ASMA RP Right Angle Plug
Connector Type BSMA RP Right Angle Plug
Impedance50ohm
Product RangeFMHR0093 Series
Technical Specifications
Cable Length - Imperial
18"
Connector Type B
SMA RP Right Angle Plug
Product Range
FMHR0093 Series
Connector Type A
SMA RP Right Angle Plug
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
