Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0088-24Copy
Newark Part No.88AK6230
Product RangeFMHR0088 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $374.780 |
Price for:Each
Minimum: 1
Multiple: 1
$374.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0088-24Copy
Newark Part No.88AK6230
Product RangeFMHR0088 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorBNC RP Plug to SMA Bulkhead Jack
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type ABNC RP Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Color-
Product RangeFMHR0088 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
BNC RP Plug
Impedance
50ohm
Product Range
FMHR0088 Series
Connector to Connector
BNC RP Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
SMA Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
