Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0081-48
Newark Part No.88AK6166
Product RangeFMHR0081 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $363.500 |
Price for:Each
Minimum: 1
Multiple: 1
$363.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0081-48
Newark Part No.88AK6166
Product RangeFMHR0081 Series
Technical Datasheet
Cable Length - Imperial4ft
Connector to Connector90° SMA RP Plug to 90° SMA RP Plug
Cable Length - Metric1.21m
Coaxial Cable TypeRG400
Impedance50ohm
Jacket Color-
Product RangeFMHR0081 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.21m
Impedance
50ohm
Product Range
FMHR0081 Series
Connector to Connector
90° SMA RP Plug to 90° SMA RP Plug
Coaxial Cable Type
RG400
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate