Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0076-12
Newark Part No.88AK6110
Product RangeFMHR0076 Series
Your Part Number
24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $309.540 |
Price for:Each
Minimum: 1
Multiple: 1
$309.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0076-12
Newark Part No.88AK6110
Product RangeFMHR0076 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorN-Type Bulkhead Jack to SMA RP Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG400
Connector Type AN Type Bulkhead Jack
Connector Type BSMA RP Plug
Impedance50ohm
Jacket Color-
Product RangeFMHR0076 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
N Type Bulkhead Jack
Impedance
50ohm
Product Range
FMHR0076 Series
Connector to Connector
N-Type Bulkhead Jack to SMA RP Plug
Coaxial Cable Type
RG400
Connector Type B
SMA RP Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
