Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0069-72Copy
Newark Part No.88AK6048
Product RangeFMHR0069 Series
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $305.470 |
Price for:Each
Minimum: 1
Multiple: 1
$305.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0069-72Copy
Newark Part No.88AK6048
Product RangeFMHR0069 Series
Technical Datasheet
Connector to ConnectorN-Type Bulkhead Jack to N-Type Bulkhead Jack
Cable Length - Imperial6ft
Cable Length - Metric1.82m
Coaxial Cable TypeRG400
Connector Type AN Type Bulkhead Jack
Connector Type AN Type Bulkhead Jack
Connector Type BN Type Bulkhead Jack
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Product RangeFMHR0069 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Bulkhead Jack to N-Type Bulkhead Jack
Cable Length - Metric
1.82m
Connector Type A
N Type Bulkhead Jack
Connector Type B
N Type Bulkhead Jack
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
6ft
Coaxial Cable Type
RG400
Connector Type A
N Type Bulkhead Jack
Connector Type B
N Type Bulkhead Jack
Product Range
FMHR0069 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
