Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0059-72Copy
Newark Part No.88AK5948
Product RangeFMHR0059 Series
Your Part Number
45 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $267.760 |
Price for:Each
Minimum: 1
Multiple: 1
$267.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0059-72Copy
Newark Part No.88AK5948
Product RangeFMHR0059 Series
Technical Datasheet
Cable Length - Imperial6ft
Cable Length - Metric1.82m
Coaxial Cable TypeRG400
Connector Type ABNC RP Plug
Connector Type ABNC RP Plug
Connector Type BN Type RP Jack
Connector Type BN Type RP Jack
Product RangeFMHR0059 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Coaxial Cable Type
RG400
Connector Type A
BNC RP Plug
Connector Type B
N Type RP Jack
SVHC
To Be Advised
Cable Length - Metric
1.82m
Connector Type A
BNC RP Plug
Connector Type B
N Type RP Jack
Product Range
FMHR0059 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
