Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0059-12Copy
Newark Part No.88AK5940
Product RangeFMHR0059 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $218.730 |
Price for:Each
Minimum: 1
Multiple: 1
$218.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0059-12Copy
Newark Part No.88AK5940
Product RangeFMHR0059 Series
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG400
Connector Type ABNC RP Plug
Connector Type ABNC RP Plug
Connector Type BN Type RP Jack
Connector Type BN Type RP Jack
Impedance50ohm
Jacket Color-
Product RangeFMHR0059 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
RG400
Connector Type A
BNC RP Plug
Connector Type B
N Type RP Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
305mm
Connector Type A
BNC RP Plug
Connector Type B
N Type RP Jack
Impedance
50ohm
Product Range
FMHR0059 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
