Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0052-100CM
Newark Part No.88AK5869
Product RangeFMHR0052 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $470.480 |
Price for:Each
Minimum: 1
Multiple: 1
$470.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0052-100CM
Newark Part No.88AK5869
Product RangeFMHR0052 Series
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorSMA RP Plug to 90° SMA RP Plug
Cable Length - Metric1m
Coaxial Cable TypeRG223
Impedance50ohm
Jacket Color-
Product RangeFMHR0052 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Impedance
50ohm
Product Range
FMHR0052 Series
Connector to Connector
SMA RP Plug to 90° SMA RP Plug
Coaxial Cable Type
RG223
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate