Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0045-200CMCopy
Newark Part No.88AK5802
Product RangeFMHR0045 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $456.430 |
Price for:Each
Minimum: 1
Multiple: 1
$456.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0045-200CMCopy
Newark Part No.88AK5802
Product RangeFMHR0045 Series
Technical Datasheet
Cable Length - Imperial6.6ft
Connector to ConnectorN-Type RP Jack to SMA RP Plug
Cable Length - Metric2m
Coaxial Cable TypeRG223
Connector Type AN Type RP Jack
Connector Type BSMA RP Plug
Impedance50ohm
Jacket Color-
Product RangeFMHR0045 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
N Type RP Jack
Impedance
50ohm
Product Range
FMHR0045 Series
Connector to Connector
N-Type RP Jack to SMA RP Plug
Coaxial Cable Type
RG223
Connector Type B
SMA RP Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
