Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0031-48Copy
Newark Part No.88AK5666
Product RangeFMHR0031 Series
Your Part Number
45 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $332.900 |
Price for:Each
Minimum: 1
Multiple: 1
$332.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0031-48Copy
Newark Part No.88AK5666
Product RangeFMHR0031 Series
Technical Datasheet
Connector to ConnectorBNC RP Plug to N-Type RP Jack
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Coaxial Cable TypeRG223
Connector Type ABNC RP Plug
Connector Type BN Type RP Jack
Impedance50ohm
Jacket Color-
Product RangeFMHR0031 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC RP Plug to N-Type RP Jack
Cable Length - Metric
1.21m
Connector Type A
BNC RP Plug
Impedance
50ohm
Product Range
FMHR0031 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
RG223
Connector Type B
N Type RP Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
