Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0029-72Copy
Newark Part No.88AK5648
Product RangeFMHR0029 Series
Your Part Number
18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $284.730 |
Price for:Each
Minimum: 1
Multiple: 1
$284.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0029-72Copy
Newark Part No.88AK5648
Product RangeFMHR0029 Series
Technical Datasheet
Cable Length - Imperial6ft
Coaxial Cable TypeRG223
Connector Type ABNC RP Plug
Connector Type BBNC RP Plug
Impedance50ohm
Product RangeFMHR0029 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Connector Type A
BNC RP Plug
Impedance
50ohm
SVHC
To Be Advised
Coaxial Cable Type
RG223
Connector Type B
BNC RP Plug
Product Range
FMHR0029 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
