Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0029-48Copy
Newark Part No.88AK5646
Product RangeFMHR0029 Series
Your Part Number
18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $235.700 |
Price for:Each
Minimum: 1
Multiple: 1
$235.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0029-48Copy
Newark Part No.88AK5646
Product RangeFMHR0029 Series
Technical Datasheet
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Coaxial Cable TypeRG223
Connector Type ABNC RP Plug
Connector Type ABNC RP Plug
Connector Type BBNC RP Plug
Connector Type BBNC RP Plug
Impedance50ohm
Product RangeFMHR0029 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Coaxial Cable Type
RG223
Connector Type A
BNC RP Plug
Connector Type B
BNC RP Plug
Product Range
FMHR0029 Series
Cable Length - Metric
1.21m
Connector Type A
BNC RP Plug
Connector Type B
BNC RP Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
