Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0022-18
Newark Part No.88AK5571
Product RangeFMHR0022 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $221.600 |
Price for:Each
Minimum: 1
Multiple: 1
$221.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0022-18
Newark Part No.88AK5571
Product RangeFMHR0022 Series
Technical Datasheet
Cable Length - Imperial18"
Connector to ConnectorN-Type Bulkhead Jack to TNC RP Plug
Cable Length - Metric457.2mm
Coaxial Cable TypeRG142
Connector Type AN Type Bulkhead Jack
Connector Type BTNC RP Plug
Impedance50ohm
Jacket Color-
Product RangeFMHR0022 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
18"
Cable Length - Metric
457.2mm
Connector Type A
N Type Bulkhead Jack
Impedance
50ohm
Product Range
FMHR0022 Series
Connector to Connector
N-Type Bulkhead Jack to TNC RP Plug
Coaxial Cable Type
RG142
Connector Type B
TNC RP Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
