Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0019-60Copy
Newark Part No.88AK5547
Product RangeFMHR0019 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $267.760 |
Price for:Each
Minimum: 1
Multiple: 1
$267.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0019-60Copy
Newark Part No.88AK5547
Product RangeFMHR0019 Series
Technical Datasheet
Cable Length - Imperial5ft
Coaxial Cable TypeRG142
Connector Type AN Type RP Jack
Connector Type AN Type RP Jack
Connector Type BTNC RP Plug
Connector Type BTNC RP Plug
Impedance50ohm
Product RangeFMHR0019 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5ft
Connector Type A
N Type RP Jack
Connector Type B
TNC RP Plug
Impedance
50ohm
SVHC
To Be Advised
Coaxial Cable Type
RG142
Connector Type A
N Type RP Jack
Connector Type B
TNC RP Plug
Product Range
FMHR0019 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
