Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0019-36Copy
Newark Part No.88AK5545
Product RangeFMHR0019 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $252.670 |
Price for:Each
Minimum: 1
Multiple: 1
$252.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0019-36Copy
Newark Part No.88AK5545
Product RangeFMHR0019 Series
Technical Datasheet
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG142
Connector Type AN Type RP Jack
Connector Type BTNC RP Plug
Impedance50ohm
Product RangeFMHR0019 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Coaxial Cable Type
RG142
Connector Type B
TNC RP Plug
Product Range
FMHR0019 Series
Cable Length - Metric
914.4mm
Connector Type A
N Type RP Jack
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
