Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0015-24Copy
Newark Part No.88AK5503
Product RangeFMHR0015 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $259.070 |
Price for:Each
Minimum: 1
Multiple: 1
$259.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0015-24Copy
Newark Part No.88AK5503
Product RangeFMHR0015 Series
Technical Datasheet
Connector to ConnectorN-Type RP Plug to 90° SMA Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG142
Connector Type AN Type RP Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeFMHR0015 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type RP Plug to 90° SMA Plug
Cable Length - Metric
610mm
Connector Type A
N Type RP Plug
Impedance
50ohm
Product Range
FMHR0015 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG142
Connector Type B
SMA Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
