Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0013-100CM
Newark Part No.88AK5479
Product RangeFMHR0013 Series
Your Part Number
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $245.330 |
Price for:Each
Minimum: 1
Multiple: 1
$245.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0013-100CM
Newark Part No.88AK5479
Product RangeFMHR0013 Series
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorN-Type Bulkhead Jack to N-Type Bulkhead Jack
Cable Length - Metric1m
Coaxial Cable TypeRG142
Connector Type AN Type Bulkhead Jack
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket Color-
Product RangeFMHR0013 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
N Type Bulkhead Jack
Impedance
50ohm
Product Range
FMHR0013 Series
Connector to Connector
N-Type Bulkhead Jack to N-Type Bulkhead Jack
Coaxial Cable Type
RG142
Connector Type B
N Type Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
