Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMDV1285Copy
Newark Part No.49AM5411
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,880.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2,880.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMDV1285Copy
Newark Part No.49AM5411
Technical Datasheet
Connector Type A2.92mm Coaxial
Connector Type A GenderFemale
Connector Type B2.92mm Coaxial
Connector Type B GenderFemale
Operating Frequency Min26GHz
Operating Frequency Max40GHz
Input Power Max10W
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
2.92mm Coaxial
Connector Type B
2.92mm Coaxial
Operating Frequency Min
26GHz
Input Power Max
10W
Product Range
-
Connector Type A Gender
Female
Connector Type B Gender
Female
Operating Frequency Max
40GHz
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
