Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMDV1284Copy
Newark Part No.49AM5410
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,674.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2,674.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMDV1284Copy
Newark Part No.49AM5410
Technical Datasheet
Connector Type A2.92mm Coaxial
Tipo de conector Género AFemale
Connector Type B2.92mm Coaxial
Connector Type B GenderFemale
Operating Frequency Min6GHz
Operating Frequency Max43.5GHz
Input Power Max20W
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
2.92mm Coaxial
Connector Type B
2.92mm Coaxial
Operating Frequency Min
6GHz
Input Power Max
20W
Product Range
-
Tipo de conector Género A
Female
Connector Type B Gender
Female
Operating Frequency Max
43.5GHz
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
